Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton UT0W71210SH

Trim Trio Circular Connectors 10 P SHELL SZ 12 JAM NUT RECEPT SCKT
$ 37.186
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UT0W71210SH.

IHS

Datasheet188 pages11 years ago

Souriau SCT

RS (Formerly Allied Electronics)

Mouser

Factory Futures

Inventory History

3 month trend:
+31.43%

CAD Models

Download Eaton UT0W71210SH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2020-06-29
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

MIL Series Connector, 10 Contact(s), Zinc Alloy, Female, Crimp Terminal, Receptacle
Connector, Metal Circular, Wall Recept, For 10 Size 20 Pin Cont, Ip68/Ip69K Sealing
Amphenol IndustrialPT02A-12-10S
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-12-10S(025)
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-12-10S(023)
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-12-10SZ
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle

Descriptions

Descriptions of Eaton UT0W71210SH provided by its distributors.

Trim Trio Circular Connectors 10 P SHELL SZ 12 JAM NUT RECEPT SCKT
Connector, Metal Circ, Jam Nut Recep, For 10 Size 20 Socket Cont, Ip68/Ip69K Sealing
Conn Circular SKT 10 POS Crimp ST Jam Nut 10 Terminal 1 Port
Bayonet Lock,Receptacle Housing 10pin Zinc Alloy bulkhead mounting,panel mount
Female jam nut receptacle IP67, 48 h salt spray
Souriau SCT
CONN RCPT HSG FMALE 10POS PNL MT
Circular Connector Receptacle Size 12, 10 Position, Panel; Connector Type:Circular Industrial; Product Range:Souriau Trim Trio Ut0 Series; Circular Connector Shell Style:Jam Nut Receptacle; No. Of Contacts:10Contacts Rohs Compliant: Yes |Souriau-Sunbank / Eaton UT0W71210SH

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN