Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton UT0W01210SH

MIL Series Connector, 10 Contact(s), Zinc Alloy, Female, Crimp Terminal, Receptacle
$ 23.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UT0W01210SH.

IHS

Datasheet2 pages11 years ago
Datasheet5 pages21 years ago

RS (Formerly Allied Electronics)

Mouser

Newark

Factory Futures

Inventory History

3 month trend:
+8.11%

CAD Models

Download Eaton UT0W01210SH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2015-05-18
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Trim Trio Circular Connectors 10 P SHELL SZ 12 JAM NUT RECEPT SCKT
Conn Circular PIN 10 POS Crimp ST Jam Nut 10 Terminal 1 Port
Amphenol IndustrialPT02A-12-10S
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-12-10S(025)
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-12-10S(023)
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-12-10SZ
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle

Descriptions

Descriptions of Eaton UT0W01210SH provided by its distributors.

MIL Series Connector, 10 Contact(s), Zinc Alloy, Female, Crimp Terminal, Receptacle
Trim Trio Circular Connectors 10P SHELL SZ 12 WALL MNT RECPT SCKT
Connector, Metal Circ, Wall Recept, 10Size 20 Socket Cont, Ip68/Ip69K Sealing
Bayonet Lock,Receptacle Housing 10pin Zinc Alloy Flange mounting,panel mount
Female square flange receptacle IP67, 96 h salt spray
Souriau SCT
10 CONTACT(S) ZINC ALLOY LT IS 9 WKS 2 WKS TRANSIT
connector,metal circ,wall rece
RS APAC
CONN RCPT HSG FMALE 10POS PNL MT
SQUARE FLANGE RECEPTACL/SIZE12
Circular Connector Receptacle, Size 12, 10 Position, Wall; Rango De Producto:Serie Trim Trio Utow; Género:Receptáculo Eléctrico; Núm. De Posiciones:10; Contacto, Género:Hembra; Conector, Montaje:Pared; Disposición De Insercción:12-10 |Souriau-Sunbank / Eaton UT0W01210SH

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN