What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton UT0W01419SH

Trim Trio Circular Connectors 19P SHELL SZ 14 WALL MNT RECPT SCKT
$ 24.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UT0W01419SH.

IHS

Datasheet188 pages11 years ago

Souriau SCT

RS (Formerly Allied Electronics)

Mouser

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Eaton UT0W01419SH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2020-06-29
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Connector, Metal Circ, Jam Nut Recept, For 19 Size 20 Pin Cont, Ip68/Ip69K Sealing
ITT / Cannon192900-0353
Conn Neptune Circular PIN 19 POS ST Jam Nut 19 Terminal 1 Port Bulk
ITT / Cannon192900-0039
Conn Circular SKT 19 POS Crimp ST Flange Mount 19 Terminal 1 Port Individual
Amphenol IndustrialPT04A-14-19P
Conn MIL-C-26482 Circular PIN 19 POS Solder ST Panel Mount 19 Terminal 1 Port
Circular Connector, 19 Contact(s), Male, Solder Terminal, Receptacle
Circular Connector, 19 Contact(s), Male, Solder Terminal, Receptacle

Descriptions

Descriptions of Eaton UT0W01419SH provided by its distributors.

Trim Trio Circular Connectors 19P SHELL SZ 14 WALL MNT RECPT SCKT
Connector, Metal Circ, Wall Recept, For 19 Size 20 Socket Cont, Ip68/Ip69K Sealing
Female square flange receptacle IP67, 96 h salt spray
Souriau SCT
Bayonet Lock,Receptacle Housing 19pin Zinc Alloy
Female square flange receptacl
CONN RCPT HSG FMALE 19POS PNL MT
Circular Connector Rcpt, Size 14, 19Pos, Wall; Connector Type:Circular Industrial; Product Range:Souriau Trim Trio Ut0 Series; No. Of Contacts:19Contacts; Connector Body Material:Zinc Alloy Body; Body Material:Aluminum Alloy Rohs Compliant: Yes |Souriau-Sunbank / Eaton UT0W01419SH

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN