Eaton UT071619SH6

Female jam nut receptacle IP68/69K, 48 h salt spray | Souriau-Sunbank by Eaton UT071619SH6
$ 31.647
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UT071619SH6.

IHS

Datasheet188 pages11 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+11.55%

CAD Models

Download Eaton UT071619SH6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2020-06-29
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Amphenol Sine SystemsRT071619PNH
Conn Circular PIN 19 POS Crimp ST Jam Nut 19 Terminal 1 Port Automotive
Souriau UT0 Series Circular Connector Plug, Flange Mount, Crimp, IP67/IP68/IP69K, 19-Pin
Female jam nut receptacle IP68/69K, 48 h salt spray | Souriau-Sunbank by Eaton UT071823SH6
Souriau circular connector plug, UTSseries, 19Core, panel mount, Crimping, IP68,IP69K
ITT / Cannon192900-0490
Conn Neptune Circular SKT 19 POS Crimp ST Jam Nut 19 Terminal 1 Port Bulk
Amphenol IndustrialMS3122E14-19P
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle

Descriptions

Descriptions of Eaton UT071619SH6 provided by its distributors.

Female jam nut receptacle IP68/69K, 48 h salt spray | Souriau-Sunbank by Eaton UT071619SH6
Conn Circular SKT 16 POS ST Panel Mount 16 Terminal 1 Port
-, 19pin 16mm~19mm Zinc Alloy, 16mm
CONN RCPT HSG FMALE 19POS PNL MT
SOCKET HOUSING, JAM NUT, 19WAY; Product Range: Trim Trio UT0 Series; Circular Connector Shell Style: Jam Nut Receptacle; No. of Contacts: 19Contacts; Circular Contact Type: Crimp Socket - Contacts Not Supplied; Coupling Styl

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • UT0 7 16 19SH6