Eaton UT001823PH6

Male square flange receptacle IP68/69K, 96 h salt spray | Souriau-Sunbank by Eaton UT001823PH6
$ 24.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UT001823PH6.

Newark

Datasheet188 pages13 years ago
Datasheet6 pages21 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+23.40%

CAD Models

Download Eaton UT001823PH6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Female jam nut receptacle IP68/69K, 48 h salt spray | Souriau-Sunbank by Eaton UT071823SH6
Souriau UT0 Series Circular Connector Plug, Flange Mount, Crimp, IP67/IP68/IP69K, 19-Pin
Circular Connector Receptacle, Size 18,; |Souriau-Sunbank/eaton UT001823SH
Amphenol Sine SystemsRT071619PNH
Conn Circular PIN 19 POS Crimp ST Jam Nut 19 Terminal 1 Port Automotive
ITT / Cannon192926-0480
Circular Connector, 28 Contact(s), Polyamide, Male, Solder Terminal, Receptacle
ITT / Cannon192900-0490
Conn Neptune Circular SKT 19 POS Crimp ST Jam Nut 19 Terminal 1 Port Bulk

Descriptions

Descriptions of Eaton UT001823PH6 provided by its distributors.

Male square flange receptacle IP68/69K, 96 h salt spray | Souriau-Sunbank by Eaton UT001823PH6
PIN HOUSING, PANEL, 23WAY; Product Range: Trim Trio UT0 Series; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 23Contacts; Circular Contact Type: Crimp Pin - Contacts Not Supplied; Coupling Style: Bay
Shell Type = Receptacle / Mounting Type = Flange Mount / Body Orientation = Straight / Coupling Method = Bayonet / Contacts = 23 / Contact Gender = Plug / Contact Termination Type = Crimp / Shell Material = Zinc Alloy / Shell Plating = Nickel / IP Rating = IP68 / IP Rating = IP69K / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = cURus / Standards Met = IEC / Standards Met = UL Listed / Current Rating A = 8 / Voltage Rating V = 150 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Series = Trim Trio UT0

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN