Eaton UT001823PH

Male square flange receptacle IP67, 96 h salt spray | Souriau-Sunbank by Eaton UT001823PH
$ 21.411
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UT001823PH.

RS (Formerly Allied Electronics)

Datasheet2 pages11 years ago

Newark

Farnell

Factory Futures

Inventory History

3 month trend:
-13.93%

CAD Models

Download Eaton UT001823PH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2015-05-29
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Circular Connector Receptacle, Size 18,; |Souriau-Sunbank/eaton UT001823SH
Female jam nut receptacle IP68/69K, 48 h salt spray | Souriau-Sunbank by Eaton UT071823SH6
Souriau circular connector plug, UTSseries, 19Core, panel mount, Crimping, IP68,IP69K
Amphenol Sine SystemsRT071619PNH
Conn Circular PIN 19 POS Crimp ST Jam Nut 19 Terminal 1 Port Automotive
ITT / Cannon192922-1220
Conn Ringlock Circular SKT 19 POS ST Panel Mount 19 Terminal 1 Port
ITT / Cannon192900-0490
Conn Neptune Circular SKT 19 POS Crimp ST Jam Nut 19 Terminal 1 Port Bulk

Descriptions

Descriptions of Eaton UT001823PH provided by its distributors.

Male square flange receptacle IP67, 96 h salt spray | Souriau-Sunbank by Eaton UT001823PH
Bayonet Lock,Receptacle Housing 23pin Halogen Free,Zinc Alloy Flange mounting,panel mount 33.23mm(Length)*33.3mm(height)
CIRCULAR CONNECTOR RECEPTACLE, SIZE 18, 23 POSITION, WALL; Connector Type:Circular Industrial; Product Range:Souriau Trim Trio UT0 Series; Circular Connector Shell Style:Wall Mount Receptacle; No. of Contacts:23Contacts
Circular Connector Receptacle, Size 18, 23 Position, Wall; Rango De Producto:Serie Trim Trio Ut0; Género:Receptáculo Eléctrico; Núm. De Posiciones:23; Contacto, Género:Pin; Conector, Montaje:Pared; Disposición De Insercción:18-23 |Souriau-Sunbank / Eaton UT001823PH

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • UT0018-23PH