Eaton SMS18GE3

Straight boardmount with female PCB contacts | Souriau-Sunbank by Eaton SMS18GE3
$ 23.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SMS18GE3.

IHS

Datasheet4 pages17 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-59.09%

CAD Models

Download Eaton SMS18GE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-09-14
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

PCB Receptacle, Power Terminal, Board-to-Board, 5.08 mm, 1 Rows, 15 Contacts, Surface Mount
PCB Receptacle, Power Terminal, Board-to-Board, 5.08 mm, 1 Rows, 14 Contacts, Surface Mount
Conn Power RCP 18 POS 4.2mm Solder ST Thru-Hole 18 Terminal 1 Port Mini-Fit® BMI Tray
Pin Header, 18 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
Pin Header, 22 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
TE Connectivity350765-4
Power Connector, 15 Contact(S), Female, Solder Terminal, Receptacle

Descriptions

Descriptions of Eaton SMS18GE3 provided by its distributors.

Straight boardmount with female PCB contacts | Souriau-Sunbank by Eaton SMS18GE3
Combination Line Connector, 18 Contact(s), Female, Crimp Terminal
Conn Qikmate F 18 POS 5.08mm Solder ST Thru-Hole
Locking Ramp,Receptacle 5.08mm 6 18pin IP40 7.5A 410nm gold Black Through hole mounting 40.1mm(Length)*16.2mm(height)
SOCKET, PCB, 18WAY; No. of Contacts: 18Contacts; Product Range: Qikmate Series; Connector Mounting: PCB Mount; Contact Termination Type: Through Hole; Pitch Spacing: 5.08mm; Gender: Receptacle; Contact Gender: Socket; Contact M

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN