Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 15-31-1121

Headers & Wire Housings 12POS MINI FIT CONN PLUG HOUS 502512P
$ 0.756
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 15-31-1121.

_legacy Avnet

Datasheet1 page13 years ago

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-4.23%

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-08
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Rectangular Power Connector, 12 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 9 Contact(s), Male and Female, Crimp Terminal, Plug
2.36mm Diameter Standard .093" Pin and Socket Header, Shrouded, 12 Circuits
TE Connectivity1-1586585-2
Header,Latch Holder 2 12pin Male Pin Through hole mounting 34.2mm(Length)*15.01mm(height)
TE Connectivity / AMP1-647689-2
Board Connector, 12 Contact(S), 1 Row(S); |Te Connectivity Amp 1-647689-2
Conn Unshrouded Header HDR 12 POS 5.08mm Solder ST Top Entry Thru-Hole Bulk

Descriptions

Descriptions of Molex 15-31-1121 provided by its distributors.

Headers & Wire Housings 12POS MINI FIT CONN PLUG HOUS 502512P
Rectangular Power Connector, 12 Contact(s), Male, Crimp Terminal, Plug
Locking Ramp,Plug 3 12pin Sliding lock Male Pin Crimping snap-in mounting,snap fit,panel mount
4.80mm Pitch Wire-to-Wire Plug Housing, 12 Circuits, Natural
Conn Housing PL 12 POS 4.8mm Crimp ST Cable Mount Bag
4.8mm 3x4P 4 3 P=4.8mm Housings (Wire To Board / Wire To Wire ) ROHS
Plug and Socket Power Connectors 4.80 PLUG HSG 12P
Receptacle, 12Way; |Molex 15-31-1121
RECEPTACLE, 12WAY; Connector Type:Wire to Wire; Series:5025; Contact Termination:Crimp; Gender:Plug; No. of Contacts:12; No. of Rows:3; Pitch Spacing:4.8mm

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0015311121
  • 1531-1121
  • 15311121