Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton SMS12GE5

SMS Series Right Angle Through Hole Connector, Female, 12 Way, 13A, 220 V
$ 56.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SMS12GE5.

IHS

Datasheet4 pages17 years ago

RS (Formerly Allied Electronics)

Souriau SCT

Inventory History

3 month trend:
+43.11%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.10
Introduction Date2007-05-23
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

KK PC Board Connector, Top Entry Mount Style C, 1.00µm Tin (Sn), 12 Circuits
KK PC Board Connector, Right-Angle Mount Style A, 1.00µm Tin (Sn), 12 Circuits
POWER EYE CONTACT Rectangular Connector Female Socket
PCB Receptacle, Power Terminal, Board-to-Board, 5.08 mm, 1 Rows, 10 Contacts, Surface Mount
PCB Receptacle, Power Terminal, Board-to-Board, 5.08 mm, 1 Rows, 14 Contacts, Surface Mount
Pin Header, 10 Contacts, 2 Rows, 4.2mm, Tin, 13A, Right Angle, Shrouded, Brass, THT RA

Descriptions

Descriptions of Eaton SMS12GE5 provided by its distributors.

SMS Series Right Angle Through Hole Connector, Female, 12 Way, 13A, 220 V
Combination Line Connector, 12 Contact(s), Female, Crimp Terminal
Socket, Pcb, Ra, 12Way; |Souriau-Sunbank / Eaton SMS12GE5
Conn Qikmate F 12 POS 5.08mm Solder RA Thru-Hole
Right angle boardmount with female PCB contacts
Souriau SCT
CONN RCPT 12POS 0.2 GOLD PCB R/A
Souriau Heavy Duty Connectors Connector, SMSseries, 12contact, Mother seat, Through hole mounting, 13A, 220.0 v, Welding termination
SOCKET, PCB, RA, 12WAY; No. of Contacts: 12Contacts; Product Range: Qikmate Series; Connector Mounting: PCB Mount; Contact Termination Type: Through Hole; Pitch Spacing: 5.08mm; Gender: Receptacle; Contact Gender: Socket; Conta

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN