Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton MS3112E16-8P

MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle

$ 29.901

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton MS3112E16-8P.

IHS

Datasheet76 pages7 years ago

Inventory History

3 month trend:
-35.11%

Related Parts

Amphenol IndustrialPT02A-16-8S(025)
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Circular Connector, Mil-C-26482G Series I, Plug, 8, Pin, Solder, Panel Mount
ITT / CannonKPT02E16-8SX
Conn MIL-C-26482 Circular SKT 8 POS Solder ST Box Mount 8 Terminal 1 Port
ITT / CannonKPT00P16-8P
Conn MIL-C-26482 Circular PIN 8 POS Solder ST Wall Mount 8 Terminal 1 Port
ITT / CannonKPT02E16-8SY
Conn MIL-C-26482 Circular SKT 8 POS Solder ST Box Mount 8 Terminal 1 Port

Descriptions

Descriptions of Eaton MS3112E16-8P provided by its distributors.

MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Conn Circular PIN 8 POS Solder ST Flange Mount 8 Terminal 1 Port
Receptacle, Box Mount | Souriau-Sunbank by Eaton MS3112E16-8P
CONN RCPT MALE 8P GOLD SLDR CUP
Bayonet Lock,Male Pins,Receptacle Solder pad 8pin Aluminum Alloy 13A gold Olive green,green Flange mounting,panel mount 25.1mm(Length)*31.29mm(height)
Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3112E168P