What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton MS27467T11B99P

Connector, Circular, 6P Sz 11 Straight Plug Pin | Souriau-Sunbank by Eaton MS27467T11B99P
$ 93.06

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton MS27467T11B99P.

IHS

Datasheet64 pages8 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-80.30%

Alternate Parts

Price @ 1000
$ 93.06
$ 57.405
Stock
29
49
Authorized Distributors
3
6
Gender
Male
Male
Number of Positions
7
7
Mount
Cable
Cable
Termination
Crimp
Crimp
Fastening Type
Bayonet
Bayonet
Orientation
-
Straight
Contact Plating
Gold
Gold
Voltage Rating
-
-
Current Rating
7.5 A
7.5 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-04-12

Related Parts

Circular Connector, MIL-DTL-38999 Series II, Straight Plug, 7 Contacts, Crimp Socket, Bayonet, 10-99
Circular Connector, MIL-DTL-38999 Series II, Straight Plug, 7 Contacts, Crimp Pin, Bayonet, 10-99
Circular Connector, MIL-DTL-38999 Series II, Straight Plug, 7 Contacts, Crimp Pin, Bayonet, 10-99
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug

Descriptions

Descriptions of Eaton MS27467T11B99P provided by its distributors.

Connector, Circular, 6P Sz 11 Straight Plug Pin | Souriau-Sunbank by Eaton MS27467T11B99P
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Conn Circular PIN 7 POS Crimp ST Cable Mount 7 Terminal 1 Port Medical
CIRCULAR CONN, PLUG, 11-99, CABLE; Military Specification: MIL-DTL-38999 Series I; Circular Connector Shell Style: Straight Plug; No. of Contacts: 7Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Bayonet; Insert A

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN