What’s new: Find the right parts faster with our redesigned experience

Learn more

Amphenol MS27467T11B99P

Circular Connector, MIL-DTL-38999 Series I, Straight Plug, 7 Contacts, Crimp Pin, Bayonet, 11-99

$ 57.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol MS27467T11B99P.

IHS

Datasheet1 page24 years ago

Newark

Master Electronics

Farnell

JRH Electronics

Inventory History

3 month trend:
-44.36%

Alternate Parts

Price @ 1000
$ 57.405
$ 93.06
Stock
49
29
Authorized Distributors
6
3
Gender
Male
Male
Number of Positions
7
7
Mount
Cable
Cable
Termination
Crimp
Crimp
Fastening Type
Bayonet
Bayonet
Orientation
Straight
-
Contact Plating
Gold
Gold
Voltage Rating
-
-
Current Rating
7.5 A
7.5 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1996-04-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Circular Connector, MIL-DTL-38999 Series II, Straight Plug, 7 Contacts, Crimp Pin, Bayonet, 10-99
Circular Connector, MIL-DTL-38999 Series II, Straight Plug, 7 Contacts, Crimp Socket, Bayonet, 10-99
Circular Connector, MIL-DTL-38999 Series II, Straight Plug, 7 Contacts, Crimp Pin, Bayonet, 10-99
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Amphenol AerospaceMS27473T10C99S
Circular Connector, MIL-DTL-38999 Series II, Straight Plug, 7 Contacts, Crimp Socket, Bayonet, 10-99

Descriptions

Descriptions of Amphenol MS27467T11B99P provided by its distributors.

Circular Connector, MIL-DTL-38999 Series I, Straight Plug, 7 Contacts, Crimp Pin, Bayonet, 11-99
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Conn Circular PIN 7 POS Crimp ST Cable Mount 7 Terminal 1 Port
7 pins AWG20, crimp, straight plug EMI, key A, Al/Ni-Cd olive drab
CONNECTOR, CIRCULAR, SIZE 11, 7WAY
CONN PLUG MALE 7POS GOLD CRIMP
MIL-DTL-38999 Series I connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 I harsh environment connector family feature front wall mount rea

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems