Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton JBXER0G02FCSDSR

Circular Push Pull Connector Rcpt Shell 0 2P Crimp 24-20
$ 57.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton JBXER0G02FCSDSR.

Farnell

Datasheet50 pages22 years ago

RS (Formerly Allied Electronics)

Souriau SCT

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 2, Pin, Crimp, Panel Mount
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 2, Pin, Crimp, Panel Mount
Conn MIL-C-5015 Circular PIN 2 POS Crimp ST Box Mount 2 Terminal 1 Port
Amphenol IndustrialGTC03022-1P(025)
MIL Series Connector, 2 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle

Descriptions

Descriptions of Eaton JBXER0G02FCSDSR provided by its distributors.

Circular Push Pull Connector Rcpt Shell 0 2P Crimp 24-20
Conn Push-Pull SKT 2 POS Crimp ST Panel Mount 2 Terminal 1 Port
Front mount receptacle, IP40, size 0, 2 female contacts
Souriau SCT
Female Sockets,Push-Pull,Receptacle 2pin Brass 10A gold silvery bulkhead mounting,panel mount 19mm(Length)
|Souriau-Sunbank/eaton JBXER0G02FCSDSR
PANEL REC SHELL SIZE 0-3 POS RED DOT
CONN RCPT FMALE 2POS GOLD CRIMP
CIRCULAR CONNECTOR, RECEPTACLE, SIZE 0, 2 POSITION, PANEL; Product Range: Souriau JBX Series; Circular Connector Shell Style: Panel Mount Receptacle; No. of Contacts: 2Contacts; Circular Contact Type: Cri 31C8501

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN