What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton CL1R3100

Connector Accessories Unsealed Receptacle Housing 18 POS For Female Contacts Thermoplastic
$ 7.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton CL1R3100.

RS (Formerly Allied Electronics)

Technical Drawing1 page13 years ago

Newark

Mouser

Inventory History

3 month trend:
-29.18%

CAD Models

Download Eaton CL1R3100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Connector Accessories Sealed Receptacle Housing 18 POS For Female Contacts Thermoplastic
Connector Accessories Unsealed Receptacle Housing 18 POS For Male Contacts Thermoplastic
Plastic jam nut receptacle, without backshell, for 19 female contacts, IP68/69K
ConnCircular PIN 14 POS Solder ST Box Mount 14 Terminal 1 Port
ITT / Cannon192926-0470
Circular Contact Type:Crimp / PCB / Solder Pin - Contacts Not Supplied RoHS Compliant: Yes
ITT / Cannon192922-1220
Conn Ringlock Circular SKT 19 POS ST Panel Mount 19 Terminal 1 Port

Descriptions

Descriptions of Eaton CL1R3100 provided by its distributors.

Connector Accessories Unsealed Receptacle Housing 18 POS For Female Contacts Thermoplastic
CIRCULAR CONN, RCPT, 18POS, FLANGE; Product Range: Souriau Clipper Series; Circular Connector Shell Style: Flange Mount Receptacle; No. of Contacts: 18Contacts; Circular Contact Type: Crimp Socket - Contacts Not Supplied 91H
Clipper Circular Connectors RECEPTACLE, W/O CONT
Receptacle Housing,Twist Latch 18pin Halogen Free,Thermoplastic 5A
Clipper 18C 18#16 Skt Recp |Souriau-Sunbank/eaton CL1R3100
CONNECTOR, RECEPTACLE FEMALE SIZE 3, 18 CTS #16, UNSEALED
CONN RCPT HSG FMALE 18POS PNL MT

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN