Eaton CL1P4201

Souriau circular connector plug, Clipperseries, 40Core, Cable installation, Crimping, IP67
$ 20.741
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton CL1P4201.

RS (Formerly Allied Electronics)

Datasheet28 pages19 years ago

Newark

Souriau SCT

Mouser

Inventory History

3 month trend:
-37.04%

CAD Models

Download Eaton CL1P4201 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

EatonMBG30P1
Souriau Circular Connector Plug, MBG Series, 30-Way Cable Mount Crimp
Souriau circular connector plug, MBGseries, 30Core, Cable installation, Crimping
Amphenol AerospaceD38999/26FD35BN
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Amphenol AerospaceD38999/26WD35BA
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Souriau circular connector socket, UTGseries, 35Core, Cable installation, Crimping, IP65
MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle

Descriptions

Descriptions of Eaton CL1P4201 provided by its distributors.

Souriau circular connector plug, Clipperseries, 40Core, Cable installation, Crimping, IP67
Male Plug 40 Contacts #16 , Waterproof, Ip67 |Souriau-Sunbank/eaton CL1P4201
Clipper Circular Connectors PLUG, W/O CONTACTS
CONNECTOR, CIRCULAR, PLUG, 40POS, CABLE
40 way cable plug,10A 1.6mm pin, shell 4
Souriau Sunbank by Eaton CL1P4201 丸型コネクタ
Plug male size 4, 40 Cts #20, sealed
Souriau SCT
CONN PLUG HSG MALE 40POS INLINE

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN