Eaton CL1M1201

Souriau circular connector plug, Clipperseries, 9Core, Flange mounting, Crimping, IP68
$ 10.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton CL1M1201.

RS (Formerly Allied Electronics)

Datasheet28 pages19 years ago

Newark

Souriau SCT

CAD Models

Download Eaton CL1M1201 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Souriau circular connector plug, Clipperseries, 9Core, Flange mounting, Crimping, IP68
Souriau circular connector plug, Clipperseries, 9Core, Flange mounting, Crimping, IP68
Amphenol IndustrialATC-09-9-1939PN
Connector MIL-STD-1344 Circular PIN 9 Position Crimp Straight Jam Nut 9 Terminal 1 Port
Amphenol Sine SystemsC016 10C008 000 1
Circular Connector, Circular Industrial, C16-3 Series, Flange Mount Receptacle, 9 Contacts
Amphenol Sine SystemsC016 10C008 000 1
Circular Connector, Circular Industrial, C16-3 Series, Flange Mount Receptacle, 9 Contacts
Souriau circular connector plug, UTSseries, 7Core, panel mount, Crimping, IP68,IP69K

Descriptions

Descriptions of Eaton CL1M1201 provided by its distributors.

Souriau circular connector plug, Clipperseries, 9Core, Flange mounting, Crimping, IP68
Male Square Flange Receptacle 9 Contacts #20 , Waterproof, Ip67 |Souriau-Sunbank/eaton CL1M1201
Receptacle male size 1, 9 Cts #20, sealed, with oring
Souriau SCT
9 way chassis plug,5A 1mm pin, shell 1
RECEPT 1-SHELL/MALE SEAL BRGCL1M1201
CONN RCPT HSNG MALE 9POS PNL MNT
RECEPT, PANEL, SIZE 1, 9WAY, #20 PIN; Connector Type:Circular Industrial; Series:Clipper; Connector Body Material:Thermoplastic; Gender:Receptacle; Contact Gender:Pin; Connector Mounting:Panel; Connector Shell Size:1; Insert Arrangement:1-9; No. of Contacts:9

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN