Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton 8D519W32SA

8D Series, 32Way Conn Plug, Socket Contacts, Size 19, Screw Coupling, MIL-DTL-38999
$ 103.326
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 8D519W32SA.

IHS

Datasheet2 pages9 years ago
Datasheet148 pages11 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+17.11%

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2015-07-22
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

MIL Series Connector, 15 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
MIL Series Connector, 3 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Plug

Descriptions

Descriptions of Eaton 8D519W32SA provided by its distributors.

8D Series,32Way Conn Plug, Socket Contacts, Size 19,Screw Coupling, MIL-DTL-38999
Conn Circular SKT 32 POS Crimp ST Cable Mount 32 Terminal 1 Port
Aluminium plug, Olive drab cadmium plating, with female contacts, polarization A
Souriau SCT
MIL Series Connector, Aluminum Alloy, Crimp Terminal
|Souriau-Sunbank/eaton 8D519W32SA
38999 SERIES III PLUG W/RFI SHIELD
CIRCULAR CONNECTOR, PLUG, 19-32, SKT; Product Range: 8D Series; Circular Connector Shell Style: Straight Plug; No. of Contacts: 32Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Threaded; Insert Arrangement: 19-

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8D5-19W32SA