Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton 85106RC83AS50

MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
$ 26.77

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 85106RC83AS50.

IHS

Datasheet80 pages10 years ago
Datasheet1 page17 years ago

Farnell

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
-18.82%

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1997-11-14

Related Parts

MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
AmphenolMS3476W8-33S
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Circular MIL Spec Connector 3P SIZE 8 SOCKET CABLE MOUNT PLUG
Amphenol AerospaceMS27467E9B98S
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
AmphenolMS3476W8-33P
Circular Connector, MIL-DTL-26482 Series II, Straight Plug, 3 Contacts, Crimp Pin, Bayonet, 8-33

Descriptions

Descriptions of Eaton 85106RC83AS50 provided by its distributors.

MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
Bayonet Lock,Female Sockets,Plug 3pin Aluminum Alloy 7.5A , , 47.3mm
Straight Plug | Souriau-Sunbank by Eaton 851-06RC8-3AS-50
Connector |Souriau-Sunbank/eaton 85106RC83AS50
851 SERIES PLUG STRAIGHT CABLE CLAMP
CONN PLUG FMALE 3POS GOLD CRIMP
CIRCULAR CONN, CABLE MOUNT PLUG, 8-3A; Product Range: 851 Series; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 3Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Bayonet; Insert Arrangement:

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-51-06RC8-3AS50
  • 851-06RC-8-3AS-50
  • 851-06RC8-3AS-50
  • 851-06RC8-3AS50
  • 851-06RC83AS50