Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton 85106RC83AP50

MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
$ 27.311

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 85106RC83AP50.

IHS

Datasheet80 pages10 years ago
Datasheet1 page17 years ago

element14 APAC

Inventory History

3 month trend:
-46.01%

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1997-11-14

Related Parts

AmphenolMS3476W8-33S
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Souriau Circular Connector Receptacle, UTS Series, 3 Pos, Cable Mount, Crimp, IP68, IP69K
Souriau circular connector socket, UTSseries, 3Core, Cable installation, Crimping, IP68,IP69K
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug

Descriptions

Descriptions of Eaton 85106RC83AP50 provided by its distributors.

MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
851 3C 3#20 Pin Plug |Souriau-Sunbank/eaton 85106RC83AP50
851 SERIES PLUG STRAIGHT CABLE CLAMP PIN
CONN PLUG MALE 3POS GOLD CRIMP
PLUG/STRAIGHT CABL.CLAMP/CRIMP
CIRCULAR CONN, CABLE MOUNT PLUG, 8-3A; Product Range:851 Series; Circular Connector Shell Style:Cable Mount Plug; No. of Contacts:3Contacts; Circular Contact Type:Crimp Pin; Coupling Style:Bayonet; Insert Arrangement:8-3A; Connector Body Material:Aluminium Alloy Body; Connector Body Plating:Olive Green Cadmium; Contact Material:Copper Alloy; Contact Plating:Gold; Insert Rotation:N; Service Class:Environmentally Sealed; Equivalent Military Specification:MIL-DTL-26482 Series I; SVHC:Cadmium (15-Jan-2019)

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-51-06RC8-3AP50
  • 851-06RC-8-3AP-50
  • 851-06RC8-3AP50
  • 851-06RC83AP50