What’s new: Find the right parts faster with our redesigned experience

Learn more

ITT / Cannon KPT02E12-8SY

Conn MIL-C-26482 Circular SKT 8 POS Solder ST Box Mount 8 Terminal 1 Port
$ 30.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon KPT02E12-8SY.

IHS

Datasheet1 page4 years ago

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 30.57
$ 17.198
Stock
514
16
Authorized Distributors
3
1
Gender
Female
Female
Number of Positions
8
8
Mount
Box, Flanges, Panel
Panel
Termination
Solder
Solder
Fastening Type
Bayonet
Bayonet
Orientation
Straight
-
Contact Plating
Gold
-
Voltage Rating
-
-
Current Rating
7.5 A
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Amphenol IndustrialPT03A-12-8S
MIL Series Connector, 8 Contact(s), Aluminium Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT05E-12-8P
Conn MIL-C-26482 Circular PIN 8 POS Solder ST Box Mount 8 Terminal 1 Port
Amphenol IndustrialPT04E-12-8P
Conn MIL-C-26482 Circular PIN 8 POS Solder ST Panel Mount 8Terminal 1Port
Amphenol IndustrialPT05A-10-6S
MIL Series Connector, 6 Contact(s), Aluminium Alloy, Female, Solder Terminal, Plug
ITT / CannonKPT02E10-98SY
Conn MIL-C-26482 Circular SKT 6 POS Solder ST Box Mount 6 Terminal 1 Port
ITT / CannonKPT02E10-6SW
Conn MIL-C-26482 Circular SKT 6 POS Solder ST Box Mount 6 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon KPT02E12-8SY provided by its distributors.

Conn MIL-C-26482 Circular SKT 8 POS Solder ST Box Mount 8 Terminal 1 Port
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Kpt 8C 8#20 Skt Recp |Itt Cannon KPT02E12-8SY
CONN RCPT FMALE 8P GOLD SLDR CUP

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • KPT02E-12-8SY