SMC PSE543-R04

Pressure Sensor, General Air Switch, -100 to 100KPA, 4MM Plug in Reducer
$ 53.45
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for SMC PSE543-R04.

IHS

Datasheet39 pages5 years ago

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-53.57%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsMPXV5100GC6U
NXP MPXV5100GC6U Pressure Sensor, Gauge, 45 mV/kPa, 0 kPa, 100 kPa, 4.75 V, 5.25 V
NXP SemiconductorsMPXV5100GP
Pressure Sensor, Gauge, 0 kPa, 100 kPa, 4.75 V, 5.25 V, SOP
NXP SemiconductorsMPXV5100GC7U
NXP MPXV5100GC7U Pressure Sensor, Gauge, 45 mV/kPa, 0 kPa, 100 kPa, 4.75 V, 5.25 V
AmphenolBARO-A-4V
Board Mount Pressure Sensor 0.6bar to 1.1bar Absolute 4-Pin

Descriptions

Descriptions of SMC PSE543-R04 provided by its distributors.

PRESSURE SENSOR, GENERAL AIR SWITCH, -100 TO 100KPA, 4MM PLUG IN REDUCER
PSE540, Small Pneumatic Pressure Sensor
Smc Compact Pneumatic Pressure Sensor
Pressure Sensor, -100kPa to 100kPa
SENSOR PRESSURE 100KPA 4MM REDUC
SMC PSE200/300/530-560 SENSOR, GENER

Manufacturer Aliases

SMC has several brands around the world that distributors may use as alternate names. SMC may also be known as the following names:

  • SMC CORPORATION
  • SMC Corporation of America
  • SMSC
  • SMC(Sangdest Microelectronicstronic (Nanjing))
  • SMC CORP
  • SMCCRP
  • SMC Corp of America
  • SMC of America
  • STANDARD MICROSYSTEMS CORPORAT
  • Standard Microsystems
  • STANDARD MICROSYSTEM
  • SMC PNEUMATICS
  • SMC PNEUMATIC
  • SMC DIODE SOLUTIONS
  • SMC PNEUM
  • SMCSEMI
  • SMC FITTINGS
  • SYNERGY MICROWAVE CORP
  • SMC Semiconductor