Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

SMC PF2W511-F10-2

Flow Sensor, Remote, Water/coolant, IP65, 10-100 L/min
$ 721.82
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SMC PF2W511-F10-2.

RS (Formerly Allied Electronics)

Datasheet27 pages14 years ago

Descriptions

Descriptions of SMC PF2W511-F10-2 provided by its distributors.

FLOW SENSOR, REMOTE, WATER/COOLANT, IP65, 10-100 L/MIN
SMC IFW/PFW FLOW SWITCH DIGITAL FLOW
Device Type = Digital Flow Switch / Media Type = Water / Flow Rate Min. l/min = 10 / Flow Rate Max. l/min = 100 / Operating Pressure Min. bar = 0 / Operating Pressure Max. bar = 10 / Accuracy (%) % = 3 / Flow Sensor Output Type = 4 to 20mA / Connection Type = G1" / Operating Voltage Min. - DC V = 12 / Operating Voltage Max. V = 24 / Termination Type = Plug, M12, 3 m Lead Wire / Protection Rating = IP65 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 50 / Length mm = 148 / Height mm = 117.2 / Width mm = 70

Manufacturer Aliases

SMC has several brands around the world that distributors may use as alternate names. SMC may also be known as the following names:

  • SMC CORPORATION
  • SMC Corporation of America
  • SMSC
  • SMC(Sangdest Microelectronicstronic (Nanjing))
  • SMC CORP
  • SMCCRP
  • SMC Corp of America
  • SMC of America
  • STANDARD MICROSYSTEMS CORPORAT
  • Standard Microsystems
  • STANDARD MICROSYSTEM
  • SMC PNEUMATICS
  • SMC PNEUMATIC
  • SMC DIODE SOLUTIONS
  • SMC PNEUM
  • SMCSEMI
  • SMC FITTINGS
  • SYNERGY MICROWAVE CORP
  • SMC Semiconductor