Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

MaxLinear XR16V564IL

2.25V to 3.6V Quad Uart With 32BYTE Fifo;
$ 4.788
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear XR16V564IL.

IHS

Datasheet54 pages19 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.788
$ 9.507
Stock
86,688
101,204
Authorized Distributors
3
2
Case/Package
-
QFN
Number of Pins
-
-
Number of Channels
-
4
Data Rate
2 Mbps
2 Mbps
Memory Size
-
32 B
Min Supply Voltage
2.97 V
2.97 V
Max Supply Voltage
3.6 V
3.63 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2025-06-26
Lifecycle StatusNRND (Last Updated: 5 months ago)

Descriptions

Descriptions of MaxLinear XR16V564IL provided by its distributors.

2.25V TO 3.6V QUAD UART WITH 32BYTE FIFO;
Serial I/O Controller, 4 Channel(s), 2MBps, CMOS
QUAD UART WITH 32-BYTE FIFO

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar