Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

MaxLinear XR16V564IL-F

XR16V564 Series 16 Mbps 3.6 V SMT Quad UART With 16-Byte FIFO - QFN-48
$ 9.507
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear XR16V564IL-F.

IHS

Datasheet54 pages19 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 9.507
$ 4.788
Stock
101,616
86,688
Authorized Distributors
2
3
Case/Package
QFN
-
Number of Pins
-
-
Number of Channels
4
-
Data Rate
2 Mbps
2 Mbps
Memory Size
32 B
-
Min Supply Voltage
2.97 V
2.97 V
Max Supply Voltage
3.63 V
3.6 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 months ago)

Descriptions

Descriptions of MaxLinear XR16V564IL-F provided by its distributors.

XR16V564 Series 16 Mbps 3.6 V SMT Quad UART With 16-Byte FIFO - QFN-48
UART Interface, 4 Channels, 16 Mbps, 2.25 V to 3.6 V, 48 Pins, QFN-EP
Lead Free NO LEAD SERIAL IO/COMMUNICATION CONTROLLER SERIAL QUAD UART IC 3.6V 16Mbps 32B 7mm
UART 4-CH 32byte FIFO 2.5V/3.3V 48-Pin QFN EP
Serial I/O Controller, 4 Channel(s), 2MBps, CMOS, QCC48

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar