MaxLinear SP490EEN

Line Transceiver, 1 Driver, BICMOS, PDSO8
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP490EEN.

Alternate Parts

Price @ 1000
$ 0.888
$ 0.888
Stock
111,413
874,018
874,018
Authorized Distributors
0
4
4
Case/Package
SOP
SOP
SOP
Number of Pins
-
14
14
Logic Function
-
Transceiver
Transceiver
Interface
-
-
-
Number of Drivers
-
1
1
Number of Receivers
1
1
1
Data Rate
-
10 Mbps
10 Mbps
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-06-09
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2007-04-30
LTD Date2007-06-30

Descriptions

Descriptions of MaxLinear SP490EEN provided by its distributors.

Line Transceiver, 1 Driver, BICMOS, PDSO8
Enhanced Full Duplex RS-485 Transceivers

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP490EEN.