MaxLinear SP485EN

Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP485EN.

IHS

Datasheet10 pages21 years ago

Alternate Parts

Price @ 1000
$ 0.592
$ 0.592
Stock
12,123
6,894,934
6,894,934
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
-
8
8
Logic Function
-
Transceiver
Transceiver
Interface
-
RS-422, RS-485
RS-422, RS-485
Number of Drivers
-
1
1
Number of Receivers
1
1
1
Data Rate
-
2.5 Mbps
2.5 Mbps
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60

Descriptions

Descriptions of MaxLinear SP485EN provided by its distributors.

Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8
Low Power Half-Duplex RS-485 Transceivers

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP485 EN