MaxLinear SP485ECN-L/TR

IC TXRX RS485 HALF DUPLEX 8SOIC / Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R
$ 0.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP485ECN-L/TR.

ODG (Origin Data Global)

Datasheet9 pages4 years ago

IHS

Augswan

Future Electronics

iiiC

Inventory History

3 month trend:
-90.20%

CAD Models

Download MaxLinear SP485ECN-L/TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.36
$ 0.349
$ 0.349
Stock
515,044
196,208
196,208
Authorized Distributors
2
4
4
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Logic Function
Transceiver
Transceiver
Transceiver
Interface
-
RS-422, RS-485
RS-422, RS-485
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
10 Mbps
10 Mbps
10 Mbps
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-03-26
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

MaxLinearSP485EEN-L
SP485E Series 10Mbps 5V Enhanced Low EMI Half Duplex RS-485 Transceiver -SOIC-8N
MaxLinearSP485EEN-L/TR
Single Transmitter/Receiver RS-485/RS-422 8-Pin SOIC N T/R
Texas InstrumentsDS75176BMX
Multipoint S-485/ S-422 Transceivers 8-SOIC 0 to 70
MaxLinearSP485EN-L
SP485 Series 5 Mbps 5 V Low Power Half Duplex RS-485 Transceiver - NSOIC-8
Texas InstrumentsDS36C278M
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Rail
MCP2561 Series 5.5 V 8 Mbps High-Speed CAN Flexible Data Rate Transceiver-SOIC-8

Descriptions

Descriptions of MaxLinear SP485ECN-L/TR provided by its distributors.

IC TXRX RS485 HALF DUPLEX 8SOIC / Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R
SP485E Series 10 Mbps 5 V Enhanced Low EMI Half Duplex RS-485 Transceiver-NSOIC8
RS485/RS422 Transceiver, Half Duplex, 1 TX, 1 RX, 4.75 V to 5.25 V, 8 Pins, NSOIC
EXAR SP485ECN-L/TR, LINE TRANSCEIVER, RS-422, RS-485, 5 V, 8-PIN SOIC
MaxLinear Line transceiver, SOICencapsulation, 8Pin
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8
transceiver 10Mbps 1/1 SOP-8 RS-485/RS-422 ICs ROHS
RS422/RS485 TRANSCEIVER, 10MBPS, NSOIC-8
Enhanced Low Power Half-Duplex RS-485 Transceivers

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP485ECN-LTR