Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

MaxLinear SP3220EBCY

EIA-232, RS-232, Single-Ended, V.28 3V 3.6V 235Kbps SOP-16 SMD
$ 0.461
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP3220EBCY.

IHS

Datasheet21 pages19 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.461
$ 0.541
$ 0.541
Stock
127,580
435,810
435,810
Authorized Distributors
1
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
-
16
16
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
1
1
1
Data Rate
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2007-04-30
LTD Date2007-06-30

Descriptions

Descriptions of MaxLinear SP3220EBCY provided by its distributors.

EIA-232, RS-232, Single-Ended, V.28 3V 3.6V 235Kbps SOP-16 SMD
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO16
R-PDSO-G16 16-SOP EIA-232; TIA-232; EIA-562; TIA-562; V.24; V.28 TIN LEAD interface receiver 3.3V 5mm 235Kbps 0C~70C
3.0 TO 5.5V RS-232 DRIVER-RECEIVER PAIR;

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar