MaxLinear SP232EEP

Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP232EEP.

IHS

Datasheet15 pages22 years ago
Datasheet15 pages22 years ago

Alternate Parts

Price @ 1000
$ 1.438
$ 1.438
Stock
81,531
922,574
922,574
Authorized Distributors
0
3
3
Case/Package
DIP
DIP
DIP
Number of Pins
-
16
16
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
2
2
2
Data Rate
-
120 kbps
120 kbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-01-01
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2009-03-31
LTD Date2009-06-30

Descriptions

Descriptions of MaxLinear SP232EEP provided by its distributors.

Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16
IC DVR/RCVR RS232 ESD 16DIP

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar