What’s new: Find the right parts faster with our redesigned experience

Learn more

Silvertronic 129246

Test Lead Set, Blk, Red, 1.25M, 1Kv, 20A; |Silvertronic 129246

Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Silvertronic 129246.

Newark

Datasheet1 page22 years ago

Inventory History

3 month trend:
+70.76%

Related Parts

MuellerBU-20431-2
Right Angle Plunger Jaw Clip Copper 15A 4.60 in. Clip Insulating Sleeve Screw/Crimp Connection
MuellerBU-16-2
Test Connectors, Probes & Testleads Red Unshrouded Stack
Hirschmann934095100
Test Lead, Blk, 1M, 1Kv, 16A; |Hirschmann Test And Measurement 934095100
Hirschmann934095101
Test Lead, Red, 1M, 1Kv, 16A; |Hirschmann Test And Measurement 934095101
Hirschmann934068102
Test Lead, Blue, 500Mm, 1Kv, 16A; |Hirschmann Test And Measurement 934068102
Test Connectors, Probes & Testleads Black Shrouded Ban P

Descriptions

Descriptions of Silvertronic 129246 provided by its distributors.

Test Lead Set, Blk, Red, 1.25M, 1Kv, 20A; |Silvertronic 129246
TEST LEAD SET, BLK, RED, 1.25M, 1KV, 20A; Test Connector Type A: Test Tip Probe; Test Connector Type B: 4mm Banana Plug, Shrouded; Voltage Rating: 1kV; Current Rating: 20A; Insulator Colour: Black, Red; Lead Length - Metric: 1