What’s new: Find the right parts faster with our redesigned experience

Learn more

Silvertronic 129245

TEST LEAD SET, BLK, RED, 1.25M, 1KV, 20A; Test Connector Type A: Test Tip Probe; Test Connector Type B: 4mm Banana...

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Inventory History

3 month trend:
+36.36%

Related Parts

MuellerBU-20431-2
Right Angle Plunger Jaw Clip Copper 15A 4.60 in. Clip Insulating Sleeve Screw/Crimp Connection
MuellerBU-16-2
Test Connectors, Probes & Testleads Red Unshrouded Stack
Hirschmann934095100
Test Lead, Blk, 1M, 1Kv, 16A; |Hirschmann Test And Measurement 934095100
Hirschmann934095101
Test Lead, Red, 1M, 1Kv, 16A; |Hirschmann Test And Measurement 934095101
Hirschmann934068102
Test Lead, Blue, 500Mm, 1Kv, 16A; |Hirschmann Test And Measurement 934068102
Test Connectors, Probes & Testleads Black Shrouded Ban P

Descriptions

Descriptions of Silvertronic 129245 provided by its distributors.

TEST LEAD SET, BLK, RED, 1.25M, 1KV, 20A; Test Connector Type A:Test Tip Probe; Test Connector Type B:4mm Banana Plug, Shrouded; Voltage Rating:1kV; Current Rating:20A; Insulator Colour:Black, Red; Lead Length - Metric:1
Test Lead Set, Black, Red, 1.25M, 1Kv, 20A; Conector De Prueba Tipo A:Test Tip Probe; Conector De Prueba Tipo B:4Mm Banana Plug, Shrouded; Tensión Nominal:1Kv; Intensidad Nominal:20A; Aislante, Color:Negro, Rojo |Silvertronic 129245