Vishay J112

Small Signal Field-Effect Transistor, N-Channel, Junction FET
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay J112.

IHS

Datasheet6 pages17 years ago
Datasheet6 pages20 years ago
Datasheet5 pages25 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.096
$ 0.096
Stock
30,914
731,850
731,850
Authorized Distributors
0
6
6
Mount
-
Through Hole
Through Hole
Case/Package
-
TO-92
TO-92
Drain to Source Voltage (Vds)
-
35 V
35 V
Continuous Drain Current (ID)
-
2 mA
2 mA
Drain to Source Resistance
50 Ω
100 Ω
100 Ω
Power Dissipation
-
625 mW
625 mW
Gate to Source Voltage (Vgs)
-
-35 V
-35 V
Input Capacitance
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1977-01-12
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2008-03-17
LTD Date2008-03-17

Descriptions

Descriptions of Vishay J112 provided by its distributors.

Small Signal Field-Effect Transistor, N-Channel, Junction FET
TO92 NCH JFET
N-Channel FETs 55V 5mA

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric