Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay IRF133

Power Field-Effect Transistor, 12A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
Obsolete
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for IRF133. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRF133.

IHS

Datasheet4 pages26 years ago

Alternate Parts

Price @ 1000
$ 30.215
$ 30.215
Stock
0
6,206
6,206
Authorized Distributors
0
2
2
Mount
-
Through Hole
Through Hole
Case/Package
-
TO-3
TO-3
Drain to Source Voltage (Vds)
-
-
-
Continuous Drain Current (ID)
12 A
14 A
14 A
Rds On Max
-
-
-
Collector Emitter Breakdown Voltage
-
-
-
Max Collector Current
-
-
-
Transition Frequency
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of Vishay IRF133 provided by its distributors.

Power Field-Effect Transistor, 12A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric