Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Silicon Lab EM35X-DEV

Integrated ZigBee/802.15.4 System-on-Chip Development Kit
$ 1,005.52
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab EM35X-DEV.

Newchip Electronics Limited

Datasheet10 pages6 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Silicon Lab EM35X-DEV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

MicrochipATSAMR21-XPRO
Evaluation Kit, ATSAMR21G18A MCU, On-Board SAM R21 Through Serial Wire Debug, USB Interface
MicrochipRN-41-EK
KIT EVAL RN-41 BLUETOOTH - RN-41 Transceiver; Bluetooth® Classic 2.4GHz Evaluation Board
Evaluation Board, ATMEGA256RFR2 MCU, Xplained Pro, Mechanical Reset/User Buttons
Texas InstrumentsSMARTRF06EBK
EVALUATION BOARD FOR CC2538 SmartRF® CC2538 Transceiver; 802.15.4 (ZigBee®) 2.4GHz Evaluation Board
NXP SemiconductorsUSB-KW24D512
Development Board, MKW24D512, IEEE 802.15.4 Packet Sniffer, USB Dongle Form Factor
Silicon LabDKWF121
- , 802.11 b/g/n (Wi-FiWiFiWLAN) For Use With WF121

Descriptions

Descriptions of Silicon Lab EM35X-DEV provided by its distributors.

Integrated ZigBee/802.15.4 System-on-Chip Development Kit
EM357/EM358 802.15.4 LR-WPAN Development Kit
DEVELOPMENT KIT, ZIGBEE & THREAD
DEVELOPMENT KIT, ZIGBEE & THREAD; Kit Application Type: Wireless Connectivity; Silicon Manufacturer: Silicon Laboratories; Silicon Core Number: EM357, EM3588; Application Sub Type: ZigBee/Thread Mesh Network System; Kit Contents: 3x EM3588 Radio Ctrl Board, 3x EM35x Breakout Board/Debug Adapter, EM35x Module Variety Pack, Cables; Product Range: -; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs