Silicon Lab CP2102

Low Speed/Full Speed USB to UART Bridge USB 2.0 3.3V Automotive 28-Pin PQFN
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab CP2102.

Silicon Lab

Datasheet18 pages28 years ago

IHS

CAD Models

Download Silicon Lab CP2102 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.248
Stock
80,822
369,156
Authorized Distributors
0
6
Case/Package
QFN
QFN
Number of Pins
-
28
Number of Channels
-
1
Data Rate
1.5 Mbps
1.5 Mbps
Memory Size
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Silicon Lab CP2102 provided by its distributors.

Low Speed/Full Speed USB to UART Bridge USB 2.0 3.3V Automotive 28-Pin PQFN
NO LEAD BUS CONTROLLER UNIVERSAL SERIAL BUS Discontinued QUAD interface UART 3.3V 5mm -40C
Interface ICs USE 634-CP2102-GM
USB Bus Controller, CMOS
USB to UART Bridge
CP2102 SIL QFN28

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs