Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Silicon Lab C8051T600-GS

MCU 8-bit C8051T60x 8051 CISC 8KB EPROM 2.5V/3.3V 14-Pin SOIC
$ 1.78
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab C8051T600-GS.

IHS

Datasheet189 pages6 years ago

Silicon Lab

Silicon Labs SCT

TME

DigiKey

CAD Models

Download Silicon Lab C8051T600-GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.78
$ 2.25
Stock
209,278
137,811
Authorized Distributors
1
1
Case/Package
SOP
SOP
Number of Pins
14
14
Core Architecture
8051
8051
Data Bus Width
8 b
8 b
Max Frequency
25 MHz
25 MHz
Number of I/Os
8
8
Interface
I2C, SMBus, UART
2-Wire, I2C, SMBus, UART, USART
Memory Type
EPROM, FLASH, OTP
EPROM, OTP
Memory Size
8 kB
8 kB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
Comparator, POR, RTC, WDT
POR, PWM, Temp Sensor, WDT

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2007-01-29
Lifecycle StatusEOL (Last Updated: 3 years ago)
LTB Date2022-06-13
Manufacturer Lifecycle StatusEND OF LIFE (Last Updated: 3 years ago)

Related Parts

Silicon LabC8051T605-GS
MCU 8-bit C8051T60x 8051 CISC 2KB EPROM 1.8V/3V 14-Pin SOIC
Silicon LabC8051T604-GS
MCU 8-bit C8051T60x 8051 CISC 2KB EPROM 1.8V/3V 14-Pin SOIC
Silicon LabC8051F832-GS
MCU 8-bit C8051F8xx 8051 CISC 4KB Flash 3V 16-Pin SOIC

Descriptions

Descriptions of Silicon Lab C8051T600-GS provided by its distributors.

MCU 8-bit C8051T60x 8051 CISC 8KB EPROM 2.5V/3.3V 14-Pin SOIC
Microcontroller, 8-Bit, OTPROM, C8051 CPU, 25MHz, CMOS, PDSO14
OPT EPROM 8051 25 MHz 8 kB 8-bit MCU
C8051T60x OTP EPROM Microcontrollers,8kB Flash, SOIC14
Silicon Labs SCT
8-BIT OTPROM 25 MHz MICROCONTROLLER PDSO14

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs

Part Number Aliases

This part may be known by these alternate part numbers:

  • C8051T600GS