Silicon Lab C8051F124

Microcontroller, 8-Bit, FLASH, 8051 CPU, 50MHz, CMOS, PQFP100
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab C8051F124.

Upverter

Datasheet350 pages17 years ago

IHS

Mouser

CAD Models

Download Silicon Lab C8051F124 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 36.338
$ 36.338
Stock
79,555
131,522
131,522
Authorized Distributors
0
2
2
Core Architecture
8051
8051
8051
Data Bus Width
8 b
8 b
8 b
Max Frequency
50 MHz
50 MHz
50 MHz
Flash Memory Size
128 kB
-
-
RAM Size
8 kB
8 kB
8 kB
Interface
2-Wire, I2C, SMBus, SPI, UART, USART
2-Wire, I2C, SMBus, SPI, UART, USART
2-Wire, I2C, SMBus, SPI, UART, USART
Number of I/Os
64
64
64
Peripherals
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
Case/Package
TQFP
TQFP
TQFP
Number of Pins
100
100
100
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2000-12-20
Lifecycle StatusNRND (Last Updated: 1 month ago)

Descriptions

Descriptions of Silicon Lab C8051F124 provided by its distributors.

Microcontroller, 8-Bit, FLASH, 8051 CPU, 50MHz, CMOS, PQFP100
MCU 8-bit C8051F12x 8051 CISC 128KB Flash 3V 100-Pin TQFP
8-BIT FLASH 50 MHz MICROCONTROLLER PQFP100
C8051F12x/13x Analog-Intensive MCUs,128kB Flash, QFP100
Silicon Labs SCT
IC MCU 8BIT 128KB FLASH 100TQFP
IC 8051 MCU 128K FLASH 100TQFP

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs