What’s new: Find the right parts faster with our redesigned experience

Learn more

Silicon Lab C8051F016

Microcontroller, 8-Bit, FLASH, 8051 CPU, 25MHz, CMOS, PQFP48
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab C8051F016.

IHS

Datasheet170 pages2 years ago
Datasheet172 pages22 years ago

Upverter

Mouser

SHENGYU ELECTRONICS

CAD Models

Download Silicon Lab C8051F016 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.97
Stock
55,261
67,801
Authorized Distributors
0
3
Case/Package
TQFP
TQFP
Number of Pins
48
48
Core Architecture
8051
8051
Data Bus Width
8 b
8 b
Max Frequency
25 MHz
19.2 MHz
Number of I/Os
16
16
Interface
2-Wire, I2C, SMBus, SPI, UART, USART
2-Wire, I2C, SMBus, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
32 kB
32 kB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2000-12-20
Lifecycle StatusEOL (Last Updated: 1 week ago)
LTB Date2026-09-30

Descriptions

Descriptions of Silicon Lab C8051F016 provided by its distributors.

Microcontroller, 8-Bit, FLASH, 8051 CPU, 25MHz, CMOS, PQFP48
MCU 8-bit C8051F01x 8051 CISC 32KB Flash 3V 48-Pin TQFP
8-BIT FLASH 25 MHz MICROCONTROLLER PQFP48
C8051F00x/1x Analog-Intensive MCUs,32kB Flash, QFP48
Silicon Labs SCT
32KB ISP FLASH CPU, 8051, TQFP48; I/O lines, No. of:16; Termination Type:SMD; Case style:TQFP; Temp, op. max:85°C; Temp, op. min:-40°C; ADC inputs, No. of:8; Base number:8051; Frequency, clock:25MHz; IC Generic number:8051; Logic function number:8051; Memory size:32KB; Memory type:Flash; Microprocessor/controller features:ISP, UART, PWM, COMPARATOR; Pins, No. of:48; Pitch, lead:0.5mm; Pitch, row:9mm; RAM size:2304Byte; Temperature, operating range:-40°C to +85°C; Timers, No. of:4

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs