Silicon Lab C8051F010

Microcontroller, 8-Bit, FLASH, 8051 CPU, 20MHz, CMOS, PQFP64
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab C8051F010.

IHS

Datasheet170 pages3 years ago
Datasheet172 pages23 years ago

Upverter

Mouser

SHENGYU ELECTRONICS

CAD Models

Download Silicon Lab C8051F010 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.9
Stock
83,392
128,953
Authorized Distributors
0
1
Core Architecture
8051
8051
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Flash Memory Size
32 kB
-
RAM Size
256 B
256 B
Interface
2-Wire, I2C, SMBus, SPI, UART, USART
2-Wire, I2C, SMBus, SPI, UART, USART
Number of I/Os
32
32
Peripherals
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
Case/Package
TQFP
TQFP
Number of Pins
64
64
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2000-12-20
Lifecycle StatusEOL (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Silicon Lab C8051F010 provided by its distributors.

Microcontroller, 8-Bit, FLASH, 8051 CPU, 20MHz, CMOS, PQFP64
MCU 8-bit C8051F01x 8051 CISC 32KB Flash 3.3V 64-Pin TQFP
8-BIT FLASH 20 MHz MICROCONTROLLER PQFP64
C8051F00x/1x Analog-Intensive MCUs,32kB Flash, QFP64
Silicon Labs SCT
32KB ISP FLASH CPU, 8051, TQFP64; Bits, No. of:8; I/O lines, No. of:32; Termination Type:SMD; Case style:TQFP; Temp, op. max:85°C; Temp, op. min:-40°C; ADC inputs, No. of:8; Base number:8051; Frequency, clock:20MHz; IC Generic number:8051; Logic function number:8051; Memory size:32KB; Memory type:Flash; Microprocessor/controller features:ISP, UART, PWM, COMPARATOR; Pins, No. of:64; Pitch, lead:0.5mm; Pitch, row:12mm; RAM size:256Byte; Temperature, operating range:-40°C to +85°C; Timers, No. of:4

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs