Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors NE556N

Dual Pulse; Rectangular 0.5 Mhz Timer PDIP14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors NE556N.

IHS

Datasheet10 pages18 years ago
Datasheet10 pages0 years ago
Datasheet3 pages0 years ago

Jameco (USA)

Alternate Parts

Price @ 1000
$ 0.325
$ 0.325
Stock
398
468,204
468,204
Authorized Distributors
0
4
4
Case/Package
DIP
PDIP
PDIP
Number of Pins
14
14
14
Quiescent Current
4 mA
30 mA
30 mA
Low Level Output Current
200 mA
200 mA
200 mA
Frequency
500 kHz
500 kHz
500 kHz
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
16 V
16 V
16 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1985-08-06
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2000-03-31
LTD Date2000-06-30

Descriptions

Descriptions of NXP Semiconductors NE556N provided by its distributors.

DUAL PULSE; RECTANGULAR 0.5 MHz TIMER PDIP14
IC NE556N Dual 555 Timer (LM555N)
Timer Circuit, 14 Pin, Plastic
2 Func, 0.5MHz, BIPolar, PDIP2

Images

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP