Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Siemens HNF363

HNF363, Siemens 100A 3P 600V 3W Non-fused Hd Type 1
$ 514.331
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens HNF363.

RS (Formerly Allied Electronics)

Datasheet5 pages15 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2024-10-18
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Switch Emergency Stop N.O. 3PST Short Rotary Knob 32A 690VAC Screw Panel Mount
Siemens 3LD21030TK53 SENTRON Circuit Breaker 25A 690V 3-pin red/yellow
Siemens 3LD20030TK53 Circuit Breaker 3-pin 16A 690V AC Red/Yellow

Descriptions

Descriptions of Siemens HNF363 provided by its distributors.

HNF363, SIEMENS 100A 3P 600V 3W NON-FUSED HD TYPE 1
Siemens (Furnas), HNF363, Non-Fusible Safety Switch, Enclosed, Nema 1 Indoor, 3 Pole, 480V, 100 UL Amps
Nonfusible, Safety Switch, Heavy Duty, 600 V, 3PST
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
Siemens Safety Switch, Type VBII Enclosed Heavy Duty Low Voltage Non-Fusible Single Throw, 600 V AC, 100 A, 100 hp, 3 ph, 60 Hz Frequency, 3 Pole, 3 Wires, 200 kA Short Circuit, 3PST Contact Form, Non-Insulated Insulation, NEMA 1 Enclosure, Surface Mounting, Lug Terminal, -29 to 85 deg C, 21.95 in H x 10.68 in W x 10.17 in D Dimensions, Steel

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics