Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Siemens HNF362R

HNF362R, Siemens 60A 3P 600V 3W Non-fused Hd Type 3R
$ 548.557
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens HNF362R.

RS (Formerly Allied Electronics)

Datasheet5 pages15 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Switch Emergency Stop N.O. 3PST Short Rotary Knob 32A 690VAC Screw Panel Mount
3 Pole Front Panel Mount Non-Fused Switch Disconnector; 25 A; 9.5 kW; IP65
Door Mounted Switch, 16A 3P W R/Y Handle | Siemens 3LD20030TK53

Descriptions

Descriptions of Siemens HNF362R provided by its distributors.

HNF362R, SIEMENS 60A 3P 600V 3W NON-FUSED HD TYPE 3R
Siemens (Furnas), HNF362R, Non-Fusible Safety Switch, Enclosed, Nema 3R Outdoor, 3 Pole, 480V, 60 UL Amps
Nonfusible, Safety Switch, Heavy Duty, 600 V, 3PST
Siemens Industry Inc Hdss Nf 3P3W 600V 60A N3R
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
Siemens HNF362R Safety Switch. Siemens Safety Switch, Type VBII Enclosed Heavy Duty Low Voltage Non-Fusible Single Throw, 600 VAC, 60 A, 60 hp, 3 ph, 60 Hz Frequency, 3 Pole, 3 Wires, 200 kA Short Circuit, TPST Contact Form, Non-Insulated Insulation, NEMA 3R Enclosure, Surface Mounting, Lug Terminal, -29 to 85 deg C, 16.26 in H x 10.43 in W x 10.17 in D Dimensions, Steel. Additional Description: SIEM-HNF362R HDSS NF 3P3W 600V 60A N3R. Catalog Description: Siemens Low Voltage Circuit Protection Heavy Duty Safety Switches. 60A 3P 600V 3W NON-FUSED HD TYPE 3R.

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics