Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Siemens HNF361JW

HNF361JW, Siemens 30A 3P 600V No Fused Hd Type 12 W/window
$ 633.885
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens HNF361JW.

RS (Formerly Allied Electronics)

Datasheet5 pages15 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Switch Emergency Stop N.O. 3PST Short Rotary Knob 32A 690VAC Screw Panel Mount
Siemens 3LD21030TK53 SENTRON Circuit Breaker 25A 690V 3-pin red/yellow
Siemens 3LD20030TK53 Circuit Breaker 3-pin 16A 690V AC Red/Yellow

Descriptions

Descriptions of Siemens HNF361JW provided by its distributors.

HNF361JW, SIEMENS 30A 3P 600V NO FUSED HD TYPE 12 W/WINDOW
Siemens HNF361JW, Siemens Low Voltage Circuit Protection Heavy Duty Safety Switch. 3-Pole Non-Fused In A Type 12 Industrial Enclosure. Rated 600Vac (30A). Special Features Viewing Window.
Siemens HNF361JW Safety Switch. Siemens Safety Switch, Type VBII Enclosed Heavy Duty Low Voltage Non-Fusible Single Throw, 600 VAC, 30 A, 30 hp, 3 ph, 60 Hz Frequency, 3 Pole, 3 Wires, 200 kA Short Circuit, TPST Contact Form, Insulated Insulation, NEMA 12 Enclosure, Surface Mounting, Lug Terminal, -29 to 85 deg C, 14.16 in H x 7.42 in W x 10.46 in D Dimensions, Steel. Additional Description: SIEM-HNF361JW HDSS NF 3P3W 600V 30A N12 WIN W/WINDOW. Catalog Description: Siemens Low Voltage Circuit Protection Heavy Duty Safety Switch. 3-Pole Non-Fused in a type 12 industrial enclosure. Rated 600VAC (30A). Special features viewing window..

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics