Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Siemens 6GT2801-2BA10

Rfid Reader RF300 75X41X75MM 13.56MHZ Iso 18000 3/ISO 15693/ISO 14443 A/b RS422
$ 1,344.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 6GT2801-2BA10.

Farnell

Datasheet3 pages6 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Siemens 6GT2801-2BA10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2026-05-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Siemens 6GT2801-2BA10 provided by its distributors.

RFID Reader RF300 75x41x75mm 13.56MHz ISO 18000 3/ISO 15693/ISO 14443 A/B RS422
READER RF340R (GEN2) RS422 ; 654.00 | Siemens 6GT28012BA10
SIMATIC RF300 Reader RF340R GEN2
The Siemens RF340R (6GT2801-2BA10) is a high-frequency RFID reader designed for contact-free identification in industrial automation applications. Part of the SIMATIC RF300 family, this second-generation reader operates at 13.56 MHz and supports RF300, ISO 15693, ISO 18000-3, and ISO 14443 protocols. It features an integrated antenna with a maximum read range of 140 mm and connects via RS422 serial interface using the 3964R protocol. The compact, ruggedized device is housed in an IP67-rated enclosure measuring 75 x 75 x 41 mm, making it suitable for deployment in harsh industrial environments with operating temperatures from -25°C to +70°C. The reader includes a 5-color LED display for status indication and achieves serial transfer rates up to 115.2 kbit/s, making it ideal for closed production cycles requiring very short cycle times. Item Details Brand Name: Siemens Manufacturer: Siemens Item Type Name: RFID Reader Product Family / Series: SIMATIC RF300 Model: RF340R Generation: GEN2 Product Type: Reader Product Specifications operating_frequency: 13.56 MHz read_range_maximum: 140 mm supported_protocols: RF300 specific, ISO 15693, ISO 18000-3, ISO 14443, MOBY E transponder interface: RS422 (3964R protocol) serial_transfer_rate_maximum: 115.2 kbit/s rf_transfer_rate_maximum: 106 kbit/s supply_voltage: 24 V DC (20.4-28.8 V DC) current_consumption: 0.06 A at 24 V DC connector: M12 8-pin display: 5-color LED antenna: Integrated multitag_capable: No Additional Details Ip Rating: IP67 Operating Temperature Range: -25°C to +70°C Housing Material: Plastic Upc: 804766348686 Measurements Weight: 0.30 lbs (approximately 136 g) Dimensions: 75 x 75 x 41 mm

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6GT28012BA10