What’s new: Find the right parts faster with our redesigned experience

Learn more

Siemens 6EP1961-3BA21

Redundancy Module, 24/28.8V DC, 24V DC, 480W, 40A, DIN Rail
$ 197.618
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 6EP1961-3BA21.

Newark

Datasheet2 pages3 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

TodayComponents

Inventory History

3 month trend:
+45.00%

CAD Models

Download Siemens 6EP1961-3BA21 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Power Supply; SITOP Lite; 1 PH; In: 100-240 VAC; Out: 24 VDC; Out: 24 VDC; 2.5 A
SITOP PSU100L 24 V/10 A Stabilized power supply input: 120/230 V AC, output: DC 24 V/10 A
Power Supply; SITOP Lite; 1 PH; In: 100-240 VAC; Out: 24 VDC; Out: 24 VDC; 5 A

Descriptions

Descriptions of Siemens 6EP1961-3BA21 provided by its distributors.

Redundancy Module, 24/28.8V DC, 24V DC, 480W, 40A, DIN Rail
SITOP PSE202U Redundancy Module Input/Output 24 V DC/40 A
Siemens Industry Inc Sitop Pse202U Redundancy Module I/O
Isolated Dc To Dc Converters Rohs Compliant: Yes |Siemens 6EP1961-3BA21
Siemens SITOP PSE202U/REDUNDANCY M./DC24... - 6EP19613BA21
Siemens 6EP19613BA21 Power Supply Module. Siemens SITOP Redundancy Module, Series: PSE202U, 24 VDC, 40 A, LED Display, -20 to 70 deg C, 125 mm H x 70 mm W x 125 mm D Size. Additional Description: SIEM-6EP1961-3BA21 SITOP PSE202U REDUNDANCY MODULE I/O. Catalog Description: SITOP PSE202U REDUNDANCY MODULE INPUT/OUTPUT 24 V/40 A DC CAN BE USED FOR DECOUPLING OF 2 SITOP POWER SUPPLIES WITH 20 A MAX. OUTPUT CURRENT EACH.
SITOP Redundancy Module CAT Catalogue Description 4: Suitable for decoupling two SITOP power supplies with max 20 A output currentUses diodes to disconnect the basic unitsRedundant 24 V power supply can be constructed DC input voltage: 24...28.8 VDC Connection: Screw Terminal Output voltage 1, nominal: 24 VDC Outputs: 1 Protection rating: IP20 Efficiency: 86 % Output current: 40 A

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6EP1 961-3BA21
  • 6EP19613BA21