Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Siemens 6ED10551MM000BA2

LOGO! 8 Expansion Module Without Display, 2 x Output, 24 V Supply Voltage

$ 214.435
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 6ED10551MM000BA2.

element14 APAC

Datasheet2 pages12 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+8.84%

Supply Chain

Introduction Date2021-01-20
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Compact Switch Module, 10/100Mbps, 24Vdc Rohs Compliant: Yes |Siemens 6GK7177-1MA20-0AA0
6ED10521CC010BA8, SIEMENS LOGO! 24CE, 8DI(4AI)/4DO, 400 BLOCKS
Controller; Logic; LOGO! 8; 12/24RCEO; 8DI(4AI); 4DO; 400 Blocks (SII)

Descriptions

Descriptions of Siemens 6ED10551MM000BA2 provided by its distributors.

LOGO! 8 Expansion Module Without Display, 2 x Output, 24 V Supply Voltage
Expansion Module, Logo Am2 Aq, 2 I/P; |Siemens 6ED1055-1MM00-0BA2
LOGO! AM2 AQ EXPAN. MODULE, PU: DC 24V, 0/4-20MA 2AQ, 0-10V FOR LOGO! 8
AM2 AQ Expansion Module, PS 24 V DC, 2 AO, 0-10 V, 0/4- 20 mA
LOGO! 8 AM 2 AQ Expansion Module 2 Analogue
EXPANSION MODULE, LOGO AM2 AQ, 2 I/P; Current Rating: -; Product Range: -; SVHC: No SVHC (12-Jan-2017); Available until stocks are exhausted
The Siemens LOGO! AM2 AQ is an analog output expansion module designed for the LOGO! 8 logic controller series. This compact module adds two configurable analog outputs to LOGO! 8 basic devices, providing either voltage output at 0-10 V or current output at 0/4-20 mA. The module enables expansion of control capabilities for applications requiring analog signals, such as machine controls, pump and filter systems, transport systems, monitoring equipment, and building management systems. It features a 10-bit resolution for analog outputs, screw terminal connections for reliable wiring, and IP20 protection rating. The module mounts on a standard 35 mm DIN rail and occupies a slim 2 spacing units width, maintaining compatibility with previous LOGO! versions while supporting the enhanced functionality of the LOGO! 8 platform. Item Details Brand Name: Siemens Manufacturer: Siemens Item Type Name: Analog Output Expansion Module Product Family / Series: LOGO! 8 Model Designation: AM2 AQ Product Specifications supply_voltage: 24 V DC number_of_analog_outputs: 2 output_voltage_range: 0-10 V output_current_range: 0/4-20 mA analog_output_resolution: 10 bit protection_rating: IP20 connection_type: Screw terminal mounting_type: 35 mm DIN rail operating_temperature_range: 0 to 55 °C Additional Details Country of Origin*: CN Rohs Compliance: Yes Commodity Code: 85389091 Unspsc: 32151705 *Country of origin may vary. Measurements Weight: 0.13 kg Dimensions: 90 mm H x 35.5 mm W x 58 mm D

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6ED1055-1MM00-0BA2