Descriptions of Siemens 5SY4110-7 provided by its distributors.
Siemens 5SY4110-7 Mini Circuit Breaker, UL 1077, 1-Pole, 10 Amps, 277VAC, C Trip Curve, 10 kA
Circuit Breaker, 5SY4 Series, 10A, 1 Pole, 230/400V AC, 10kA at 230/400V AC, C Curve
MINIATURE CKT BREAKER, 1P, 10A, 400VAC; Available until stocks are exhausted
Thermal Circuit Breaker, 1 Pole(s), 10A, 400VAC, Din Rail, HALOGEN FREE
Siemens Sentron, 5SY4110-7, Supplementary Protector, Miniature, 480 V AC, 10 A, 50 Hz Frequency, 10 kA Interrupt, 5SY4 Frame, Thermal Magnetic Trip, 11.3 to 14.5 A Trip, 1 Pole, Line/Load Side/Screw Connection, 14 to 4 AWG Wire, IP20 Enclosure, DIN Rail Mounting, -25 to 45 deg C, 90 mm H x 18 mm W x 70 mm D Dimensions
Mounting Type = Clip Mount / Terminal Contact Type = Screw / Poles = 1 / Width mm = 18 / Tightening Torque - Screw-Type Min. Nm = 2.5 / Tightening Torque - Screw-Type Max. Nm = 3 / Overvoltage Category = III / Rated Current A = 10 / Tripping Characteristics = C / Rated Short-Circuit Breaking Capacity Icu kA = 10 / Height mm = 90 / IP Rating = IP20 / IP Rating = IP40 / Rated Short-Circuit Breaking Capacity Icn kA = 10 / Depth mm = 70