Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sick Optic Electronic MAG-2006-B

Magnet M3.0, 20 X 6.5MM Diameter, Barium Ferrite Type, MAG-2006-B
$ 12.993
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic MAG-2006-B.

RS (Formerly Allied Electronics)

Datasheet3 pages10 years ago

Inventory History

3 month trend:
-71.43%

Descriptions

Descriptions of Sick Optic Electronic MAG-2006-B provided by its distributors.

MAGNET M3.0, 20 X 6.5MM DIAMETER, BARIUM FERRITE TYPE, MAG-2006-B
20MM MAGNET W/MGT HOLE
magnets, MAG-2006-B
SICK MAGNET 20MM

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAG2006B