What’s new: Find the right parts faster with our redesigned experience

Learn more

Sick Optic Electronic IME08-02BPSZT0S

Proximity Sensor, Inductive, 1.62MM Range, M8 X 1, PNP, No, Connector M8, 3-PIN
$ 51.88

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic IME08-02BPSZT0S.

IHS

Datasheet7 pages4 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+28.56%

Related Parts

INDUCTIVE PROXIMITY SENSOR, M8 SHLD, SS, 2MM, NPN, NO, M8 CONN, E2A SERIES
Proximity Sensor Inductive NO PNP 2mm 10V to 32VDC 3-Pin
INDUCTIVE PROXIMITY SENSOR, M12 SHLD, NPB,4MM, NPN, NO,2M CAB, E2A SERIES

Descriptions

Descriptions of Sick Optic Electronic IME08-02BPSZT0S provided by its distributors.

PROXIMITY SENSOR, INDUCTIVE, 1.62MM RANGE, M8 X 1, PNP, NO, CONNECTOR M8, 3-PIN
SICK INDUCTIVE SENSOR, M8, 2MM RANGE, FLUSH, PNP N/O, M8 CONNECTOR, STND LENGTH
Inductive Proximity Sensor, 2Mm, 30V; Sensor Type:Inductive Proximity Sensor; Operating Temperature Max:75°C; Supply Voltage Min:10Vdc; Supply Voltage Max:30Vdc; Sensor Output Type:3-Wire, Pnp, No; Sensor Terminals:3 Pin M8 Connectorrohs Compliant: Yes |Sick IME08-02BPSZT0S
Sensing Distance Max. mm = 2 / Inductive Sensor Output Type = PNP, Make Contact (NO) / Repeat Accuracy (%) % = 2 / Load Current mA = 200 / Switching Frequency kHz = 4 / Current Consumption mA = 10 / Housing Material = Metal / Housing Material = Nickel Plated Brass / Series = IME / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Connector, M8, 3-Pin / Mounting Type = Flush Mount / Protection Rating = IP67 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 75 / Construction Form = M8 / Length mm = 50

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics