Sharp S2S5A00F

S2S5 Series 3750 Vrms Isolation 10mA 600 V Triac Output Photocoupler - SMD-4
$ 0.445
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp S2S5A00F.

IHS

Datasheet3 pages6 years ago

Future Electronics

iiiC

Inventory History

3 month trend:
+303%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2000-09-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

VishaySFH690ABT
Optocoupler Collector-emitter breakdown voltage: 70 V Input forward current: 50 mA
VishaySFH690BT
Optocoupler Collector-emitter breakdown voltage: 70 V Input forward current: 50 mA
VishaySFH690DT
Optocoupler with transistor output; VISHAY; SFH690DT; 1; 70 V; 4; SOP
California Eastern LaboratoriesPS2701-1-A
PS2701 Series Single Channel 40 V 3750 Vrms High Isolation Photocoupler - SOIC-4
California Eastern LaboratoriesPS2705-1-F3-A
PS2705 Series Single Channel 40 V 3750 Vrms AC In Photocoupler - SOIC-4
California Eastern LaboratoriesPS2705-1-A
AC Input-Transistor Output Optocoupler, 1-Element, 3750V Isolation

Descriptions

Descriptions of Sharp S2S5A00F provided by its distributors.

S2S5 Series 3750 Vrms Isolation 10mA 600 V Triac Output Photocoupler - SMD-4
Triac Output Optocoupler, 1-Element, 3750V Isolation
Optocoupl Triac AC-OUT 1-CH 600VDRM 4-Pin SOP SMD T/R
OptoCouplers & OptoIsolators S2S3 with low resistance to noise
MFP-4, SMD, Adhesive Mount, 3.6mm × 4.4mm × 2.6mm
OPTOISO 3.75KV TRIAC 1CH 4-MFLAT
OPTOISOLATOR 3.75KV TRIAC 4MFP
PHOTOTRIAC COUPLER; No. of Channels:1; Voltage, Isolation:3.75kV; Output Type:Phototriac; Input Current:50mA; Voltage, Output Max:600V; Case Style:Mini-Flat; Operating Temperature Range:-30°C to +100°C; Approval Bodies:CSA; Approval Category:UL Recognised; Current, If Trigger Max:10mA; External Depth:5.3mm; External Length / Height:2.6mm; Time, Rise:100µs; Voltage, Vf Max:1.4V; Voltage, Vf Typ:1.2V; Width, External:3.6mm

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology